Part Details for 3670209 by Wurth Elektronik
Overview of 3670209 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3670209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0737
|
Newark | Shield Cabinet Frame, 20.9Mm X 15.3Mm Rohs Compliant: Yes |Wurth Elektronik 3670209 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$2.1600 / $3.5400 | Buy Now |
DISTI #
732-3670209-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
85 In Stock |
|
$2.0900 / $3.4000 | Buy Now |
DISTI #
710-3670209
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 20.9mm RoHS: Compliant | 0 |
|
$2.0800 / $3.4000 | Order Now |
DISTI #
3653292
|
element14 Asia-Pacific | SHIELD CABINET FRAME, 20.9MM X 15.3MM RoHS: Compliant Min Qty: 1 Container: Each | 88 |
|
$2.1597 / $3.5946 | Buy Now |
DISTI #
3653292
|
Farnell | SHIELD CABINET FRAME, 20.9MM X 15.3MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 88 |
|
$1.6036 / $3.0568 | Buy Now |