Part Details for 3670250 by Wurth Elektronik
Overview of 3670250 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3670250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0750
|
Newark | Shield Cabinet Frame, 25Mm X 21Mm Rohs Compliant: Yes |Wurth Elektronik 3670250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$2.3900 / $3.9000 | Buy Now |
DISTI #
732-3670250-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
45 In Stock |
|
$2.3100 / $3.7500 | Buy Now |
DISTI #
710-3670250
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 25mm RoHS: Compliant | 161 |
|
$2.3000 / $3.7500 | Buy Now |
Part Details for 3670250
3670250 CAD Models
3670250 Part Data Attributes
|
3670250
Wurth Elektronik
Buy Now
|
Compare Parts:
3670250
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |