Part Details for 36702684 by Wurth Elektronik
Overview of 36702684 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36702684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0758
|
Newark | Shield Cabinet Frame, 26.8Mm X 15.6Mm Rohs Compliant: Yes |Wurth Elektronik 36702684 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$2.3300 / $3.8000 | Buy Now |
DISTI #
732-36702684-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
22 In Stock |
|
$2.2500 / $3.6500 | Buy Now |
DISTI #
710-36702684
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 26.8mm RoHS: Compliant | 0 |
|
$2.2400 / $3.6500 | Order Now |