Part Details for 3670400 by Wurth Elektronik
Overview of 3670400 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3670400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0788
|
Newark | Shield Cabinet Frame, 40Mm X 18.3Mm Rohs Compliant: Yes |Wurth Elektronik 3670400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$2.9500 / $4.2800 | Buy Now |
DISTI #
732-3670400-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
21 In Stock |
|
$2.8500 / $4.1200 | Buy Now |
DISTI #
710-3670400
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 40mm RoHS: Compliant | 56 |
|
$2.8400 / $4.1200 | Buy Now |
DISTI #
3653416
|
element14 Asia-Pacific | SHIELD CABINET FRAME, 40MM X 18.3MM RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$2.9923 / $4.3410 | Buy Now |
DISTI #
3653416
|
Farnell | SHIELD CABINET FRAME, 40MM X 18.3MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 18 |
|
$1.8960 / $2.7443 | Buy Now |