Part Details for 3670448 by Wurth Elektronik
Overview of 3670448 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3670448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0798
|
Newark | Shield Cabinet Frame, 44.8Mm X 18.2Mm Rohs Compliant: Yes |Wurth Elektronik 3670448 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$3.0400 / $4.4000 | Buy Now |
DISTI #
732-3670448-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
33 In Stock |
|
$2.9300 / $4.2300 | Buy Now |
DISTI #
710-3670448
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 44.8mm RoHS: Compliant | 10 |
|
$2.9200 / $4.2300 | Buy Now |