Part Details for 3670453 by Wurth Elektronik
Overview of 3670453 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3670453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0800
|
Newark | Shield Cabinet Frame, 45.3Mm X 16.2Mm Rohs Compliant: Yes |Wurth Elektronik 3670453 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$3.2100 / $4.6500 | Buy Now |
DISTI #
732-3670453-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
43 In Stock |
|
$3.1000 / $4.4700 | Buy Now |
DISTI #
710-3670453
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 45.3mm RoHS: Compliant | 35 |
|
$3.0900 / $4.4700 | Buy Now |
Part Details for 3670453
3670453 CAD Models
3670453 Part Data Attributes:
|
3670453
Wurth Elektronik
Buy Now
|
Compare Parts:
3670453
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |