Part Details for 36705935 by Wurth Elektronik
Overview of 36705935 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36705935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0815
|
Newark | Shield Cabinet Frame, 59.3Mm X 20.6Mm Rohs Compliant: Yes |Wurth Elektronik 36705935 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0600 / $4.4200 | Buy Now |
DISTI #
732-36705935-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
13 In Stock |
|
$2.9500 / $4.2500 | Buy Now |
DISTI #
710-36705935
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 59.3mm RoHS: Compliant | 46 |
|
$2.9400 / $4.2500 | Buy Now |