Part Details for 3671135 by Wurth Elektronik
Overview of 3671135 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3671135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0828
|
Newark | Shield Cabinet Cover, 14.1Mm X 14.1Mm Rohs Compliant: Yes |Wurth Elektronik 3671135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$2.1600 / $3.5400 | Buy Now |
DISTI #
732-3671135-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
125 In Stock |
|
$2.0900 / $3.4000 | Buy Now |
DISTI #
710-3671135
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 14.1mm RoHS: Compliant | 140 |
|
$2.0800 / $3.4000 | Buy Now |
Part Details for 3671135
3671135 CAD Models
3671135 Part Data Attributes
|
3671135
Wurth Elektronik
Buy Now
|
Compare Parts:
3671135
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |