Part Details for 36712333 by Wurth Elektronik
Overview of 36712333 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36712333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0850
|
Newark | Shield Cabinet Cover, 23.7Mm X 14.9Mm Rohs Compliant: Yes |Wurth Elektronik 36712333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$2.1600 / $3.5400 | Buy Now |
DISTI #
732-36712333-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1 In Stock |
|
$2.0900 / $3.4000 | Buy Now |
DISTI #
710-36712333
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 23.7mm RoHS: Compliant | 90 |
|
$2.0800 / $3.4000 | Buy Now |
DISTI #
3653324
|
element14 Asia-Pacific | SHIELD CABINET COVER, 23.7MM X 14.9MM RoHS: Compliant Min Qty: 1 Container: Each | 73 |
|
$2.1182 / $3.5994 | Buy Now |
DISTI #
3653324
|
Farnell | SHIELD CABINET COVER, 23.7MM X 14.9MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 73 |
|
$2.0399 / $3.9162 | Buy Now |
Part Details for 36712333
36712333 CAD Models
36712333 Part Data Attributes:
|
36712333
Wurth Elektronik
Buy Now
|
Compare Parts:
36712333
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |