Part Details for 367570147 by Molex
Overview of 367570147 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 367570147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0367570147
|
Avnet Americas | MLX Power Connector Header with Socket Terminal 6.35mm Pitch Vertical 15 Circuits Nylon 6/6 94V-2 Tin Plating Natural Lead-Free Glow Wire Capable with CTI of 325V - Bulk (Alt: 0367570147) RoHS: Compliant Min Qty: 1280 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ |
Part Details for 367570147
367570147 CAD Models
367570147 Part Data Attributes
|
367570147
Molex
Buy Now
Datasheet
|
Compare Parts:
367570147
Molex
Board Connector, 15 Contact(s), Female, Straight, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Manufacturer Series | 42002 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 138u inch | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |