Part Details for 368-273 by Mitutoyo Corporation
Overview of 368-273 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 368-273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K8819
|
Newark | Holtest, Ratchet, 3.5" - 4.0" Rohs Compliant: Na |Mitutoyo 368-273 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,140.0000 | Buy Now |
DISTI #
10139544
|
Techni-Tool, Inc. | Mitutoyo 368-273 Micrometer Set, Mechanical, Internal, 3-Point, 3.5-4", 0.0002", TiN, 368 Series | 0 |
|
$1,140.0000 | Buy Now |