Part Details for 3680182 (ALTERNATE: 3680182) by RS Pro
Overview of 3680182 (ALTERNATE: 3680182) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3680182 (ALTERNATE: 3680182)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614594
|
RS | Flex Tubing 8mm Inner 12mm Outer 25m Len Transparent PET, PVC Reinforced 145psi | RS PRO 3680182 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$22.9000 | Buy Now |