-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 6 3/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6951
|
Newark | Terminal, Ring Tongue, 3/4In, Crimp, Stud Size - Metric:M18, Stud Size - Imperial:3/4", Wire Size Awg Max:6Awg, Conductor Area Csa:15Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36810 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.5600 | Buy Now |
DISTI #
A27080-ND
|
DigiKey | CONN RING CIRC 6AWG #3/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1075 In Stock |
|
$1.4433 / $2.5100 | Buy Now |
DISTI #
36810
|
Avnet Americas | Ring Tongue Terminal 6AWG 51.64mm 31.75mm Tin Loose Piece - Bulk (Alt: 36810) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1100 Factory Stock |
|
$1.3953 / $1.5753 | Buy Now |
DISTI #
571-36810
|
Mouser Electronics | Terminals SOLISTRND RING TERM SZ 3/4 RoHS: Compliant | 32 |
|
$1.4700 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.3300 | Buy Now |
DISTI #
AMP36810
|
Heilind Electronics | TERMINAL,SOLIS R 6 3/4 | Americas - 0 in Stock |
|
$1.6364 / $1.6794 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 6 3/4 RoHS: Compliant |
1000 In Stock 1100 Factory Stock |
|
$1.3900 / $2.0100 | Buy Now |
DISTI #
73571522
|
Verical | Ring Tongue Terminal 6AWG Copper 51.64mm Tin Loose Min Qty: 100 Package Multiple: 100 Date Code: 2322 | Americas - 1000 |
|
$2.0075 / $2.6623 | Buy Now |
DISTI #
73584704
|
Verical | Ring Tongue Terminal 6AWG Copper 51.64mm Tin Loose Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$1.7311 | Buy Now |
DISTI #
36810
|
TTI | Terminals SOLISTRND RING TERM SZ 3/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.3600 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36810
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36810
TE Connectivity
TERMINAL,SOLIS R 6 3/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 36810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1099898-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 36810 vs 1-1099898-0 |
1099898-8 | Ring Terminal, 67.46mm2 | TE Connectivity | 36810 vs 1099898-8 |
50719-1 | TERMINAL,COPALUM 6 1/4 | TE Connectivity | 36810 vs 50719-1 |
1099899-2 | Ring Terminal | TE Connectivity | 36810 vs 1099899-2 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 36810 vs 50719-2 |
184079-1 | TERMINAL,COPALUM R 6 10MM | TE Connectivity | 36810 vs 184079-1 |
36809 | TERMINAL,SOLIS R 6 5/8 | TE Connectivity | 36810 vs 36809 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 36810 vs 50719-3 |
1-1099899-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 36810 vs 1-1099899-0 |