-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0105
|
Newark | Clip, Black, Nylon Gf Rohs Compliant: Yes |Te Connectivity 368165-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$0.1300 / $0.1740 | Buy Now |
DISTI #
A142468-ND
|
DigiKey | CLIP HSG FOR 070/EJ MK-II(+) Min Qty: 1 Lead time: 20 Weeks Container: Bag |
13306 In Stock |
|
$0.1596 / $0.3100 | Buy Now |
DISTI #
368165-1
|
Avnet Americas | Connector Accessories Mounting Clip Straight Nylon 66 Black - Bag (Alt: 368165-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.1250 / $0.1369 | Buy Now |
DISTI #
571-368165-1
|
Mouser Electronics | Automotive Connectors CLIP HSG FOR 070/EJ MK-II(+) RoHS: Compliant | 32831 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
70285776
|
RS | Econoseal Mounting Clip for 070 and EJ | TE Connectivity 368165-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.2070 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1195 | Buy Now |
DISTI #
AMP368165-1
|
Heilind Electronics | CLIP HSG FOR 070/EJ MK-II(+) | Americas - 0 in Stock |
|
$0.1458 / $0.1503 | Buy Now |
|
Onlinecomponents.com | CLIP HSG FOR 070/EJ MK-II(+) RoHS: Compliant |
14650 In Stock |
|
$0.1157 / $0.1229 | Buy Now |
DISTI #
3681651-TEC-0
|
TME | 368165-1 Min Qty: 272 | 6650 |
|
$0.1340 / $0.1386 | Buy Now |
DISTI #
AMP368165-1
|
Interstate Connecting Components | CLIP HSG FOR 070/EJ MK-II(+) | 0 |
|
$0.1458 / $0.1503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368165-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |