Part Details for 3682S-1-202L by Bourns Inc
Overview of 3682S-1-202L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3682S-1-202L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8035
|
Newark | Precision Pot-2 Digit Push Button /Tray Packaging Rohs Compliant: Yes |Bourns 3682S-1-202L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7000 / $29.1800 | Buy Now |
DISTI #
3682S-1-202L-ND
|
DigiKey | VALUE DISPLAY POT 2K 2W PNL MT Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.0994 | Buy Now |
DISTI #
3682S-1-202L
|
Avnet Americas | Digital Display Potentiometer, 2 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3682S-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$26.4288 / $30.0231 | Buy Now |
DISTI #
652-3682S-1-202L
|
Mouser Electronics | Precision Potentiometers 2K Ohms Digital +/- 3% tol 1% res RoHS: Compliant | 0 |
|
$29.8900 / $48.0400 | Order Now |
DISTI #
73195771
|
RS | PRECISION POT-2 DIGIT PUSH BUTTONTray Packaging | Bourns 3682S-1-202L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2400 / $48.0400 | RFQ |
|
Onlinecomponents.com | Res POT 2K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$25.9000 / $52.8600 | Buy Now |
DISTI #
3682S-1-202L
|
Avnet Americas | Digital Display Potentiometer, 2 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3682S-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$26.4288 / $30.0231 | Buy Now |
DISTI #
3682S-1-202L
|
Avnet Americas | Digital Display Potentiometer, 2 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3682S-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$26.4288 / $30.0231 | Buy Now |
DISTI #
3682S-1-202L
|
Avnet Abacus | Digital Display Potentiometer, 2 kOhm, � 3%, 2 W, Pushbutton (Alt: 3682S-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res POT 2K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$25.9000 / $52.8600 | Buy Now |
Part Details for 3682S-1-202L
3682S-1-202L CAD Models
3682S-1-202L Part Data Attributes
|
3682S-1-202L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3682S-1-202L
Bourns Inc
RES,TAPPED,CERMET,2K OHMS,3% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Snap-In | |
Lead Length | 7.87 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 26.67 mm | |
Package Length | 26.67 mm | |
Package Style | Panel Mount | |
Package Width | 25.15 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 3% |