Part Details for 3684045 by Wakefield-Vette
Overview of 3684045 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3684045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1251-ND
|
DigiKey | SUBRACK VARIO 6U/84HP/245MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$134.7138 / $159.6600 | Buy Now |
DISTI #
567-3684045
|
Mouser Electronics | Racks & Rack Cabinets Ripac Subrack Vario 6U, 84HP, 245mm, for Backplane, Kit RoHS: Compliant | 0 |
|
$129.2700 / $153.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.4100 / $152.2400 | Buy Now |
DISTI #
3684045
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 2 | 0 |
|
$135.6800 | Buy Now |
DISTI #
000000000005422724
|
Sager | Racks & Rack Cabinets Ripac Subrack Vario 6U, 84HP, 245mm, for Backplane, Kit | 0 |
|
Buy Now |