-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2444
|
Newark | Action Pin For 040 Tab |Te Connectivity 368405-2 Min Qty: 150000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
368405-2-ND
|
DigiKey | CONN PC PIN RECT 0.010X0.016 TIN Min Qty: 150000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0605 | Buy Now |
DISTI #
368405-2
|
Avnet Americas | Conn Power Tap 1 POS Solder ST Thru-Hole 1 Terminal 1 Port Strip - Tape and Reel (Alt: 368405-2) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
571-368405-2
|
Mouser Electronics | Automotive Connectors ACTION PIN FOR 040 TAB RoHS: Compliant | 0 |
|
$0.0600 | Order Now |
|
Future Electronics | Single Post Terminal Connector Through Hole Tin 0.010" x 0.016" (0.25mm x 0.41mm RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0573 | Buy Now |
DISTI #
AMP368405-2
|
Heilind Electronics | ACTION PIN FOR 040 TAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ACTION PIN FOR 040 TAB RoHS: Compliant | 0 |
|
$0.0618 / $0.1738 | Buy Now |
DISTI #
73586350
|
Verical | ACTION PIN FOR 040 TAB CONN RoHS: Compliant Min Qty: 107280 Package Multiple: 107280 | Americas - 107280 |
|
$0.0690 | Buy Now |
DISTI #
368405-2
|
Avnet Americas | Conn Power Tap 1 POS Solder ST Thru-Hole 1 Terminal 1 Port Strip - Tape and Reel (Alt: 368405-2) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
AMP368405-2
|
Interstate Connecting Components | ACTION PIN FOR 040 TAB | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368405-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368405-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |