Part Details for 368605-000 by TE Connectivity
Overview of 368605-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 368605-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-368605-000
|
Mouser Electronics | Hook-up Wire 55PC0216-24-9 RoHS: Compliant | 0 |
|
$0.5290 | Order Now |
DISTI #
RYC55PC0216-24-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0216-24-9 368605-000 | Americas - 0 in Stock |
|
$0.4370 / $0.5401 | Buy Now |
|
Onlinecomponents.com | 55PC0216-24-9 RoHS: Compliant | 0 |
|
$0.5260 / $0.5630 | Buy Now |
DISTI #
RYC55PC0216-24-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0216-24-9 368605-000 | 0 |
|
$0.4370 / $0.5401 | Buy Now |
DISTI #
368605-000
|
Avnet Abacus | (Alt: 368605-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC0216-24-9 RoHS: Compliant | 0 |
|
$0.5260 / $0.5630 | Buy Now |
Part Details for 368605-000
368605-000 CAD Models
368605-000 Part Data Attributes
|
368605-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368605-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |