Part Details for 368770008 by Molex
Overview of 368770008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 368770008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0368770008
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 8 Circuits Nylon White Bag - Bulk (Alt: 0368770008) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH1075
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 8 Circuits Nylon White Bag - Bulk (Alt: 01AH1075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 308 Partner Stock |
|
$0.3020 / $0.4770 | Buy Now |
DISTI #
0368770008
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 8 Circuits Nylon White Bag - Bulk (Alt: 0368770008) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH1075
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 8 Circuits Nylon White Bag - Bulk (Alt: 01AH1075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 308 Partner Stock |
|
$0.3020 / $0.4770 | Buy Now |
DISTI #
0368770008
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 8 Circuits Nylon White Bag - Bulk (Alt: 0368770008) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH1075
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 8 Circuits Nylon White Bag - Bulk (Alt: 01AH1075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 308 Partner Stock |
|
$0.3020 / $0.4770 | Buy Now |
DISTI #
3031274
|
Farnell | DITTO GENDERLESS WTW HSG FRIC LOCK 1X8 RoHS: Compliant Min Qty: 4000 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$0.1577 | Buy Now |
Part Details for 368770008
368770008 CAD Models
368770008 Part Data Attributes
|
368770008
Molex
Buy Now
Datasheet
|
Compare Parts:
368770008
Molex
Board Connector, 8 Contact(s), 1 Row(s), Hermaphroditic, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |