-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
368932-1-ND
|
DigiKey | WIRE SEAL FOR JPT(TYPE-I) BLUE Min Qty: 1 Lead time: 20 Weeks Container: Bag |
65400 In Stock |
|
$0.0512 / $0.1000 | Buy Now |
DISTI #
368932-1
|
Avnet Americas | AMP368932-1 - Bag (Alt: 368932-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.0334 | Buy Now |
DISTI #
571-368932-1
|
Mouser Electronics | Automotive Connectors WIRE SEAL FOR JPT (TYPE-I)BLUE RoHS: Compliant | 0 |
|
$0.0410 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80000 Package Multiple: 80000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0305 | Buy Now |
DISTI #
AMP368932-1
|
Heilind Electronics | WIRE SEAL FOR JPT(TYPE-I) BLUE | Americas - 0 in Stock |
|
$0.0371 / $0.0377 | Buy Now |
|
Onlinecomponents.com | WIRE SEAL FOR JPT(TYPE-I) BLUE RoHS: Compliant | 0 |
|
$0.0313 / $0.0656 | Buy Now |
DISTI #
AMP368932-1
|
Interstate Connecting Components | WIRE SEAL FOR JPT(TYPE-I) BLUE | 0 |
|
$0.0371 / $0.0377 | Buy Now |
DISTI #
368932-1
|
Avnet Abacus | (Alt: 368932-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WIRE SEAL FOR JPT(TYPE-I) BLUE RoHS: Compliant | 0 |
|
$0.0313 / $0.0656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368932-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368932-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |