Part Details for 369003-E01 by Qualtek Electronics Corporation
Overview of 369003-E01 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 369003-E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0543
|
Newark | Power Cords |Qualtek Electronics 369003-E01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.0100 / $13.3300 | Buy Now |
DISTI #
17B6716
|
Newark | Power Cord, Bs1363A-Free End, 2.5M, 10A, Connector Type A:Uk Bs1363A Plug, Connector Type B:Free End, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 369003-E01 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $10.1500 | Buy Now |
DISTI #
Q137-ND
|
DigiKey | CORD BS1363A TO CBL 8.20' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
363 In Stock |
|
$6.6418 / $11.1500 | Buy Now |
DISTI #
562-369003
|
Mouser Electronics | AC Power Cords 2.5m 3X1.00 INTL RoHS: Compliant | 22 |
|
$6.6400 / $10.9800 | Buy Now |
DISTI #
70133443
|
RS | Cord, Power, UK BS1363A W/13 A Fuse, Right Angle, Stripped End,3 Cond H05VV-F Cbl | Qualtek Electronics Corp. 369003-E01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 119 |
|
$9.6400 / $11.1500 | Buy Now |
|
Onlinecomponents.com | Power cord – Cord type H05VVF – Black - 250V – 10 A – Length 8.20' (2.50m) - Male pins (blades) to leads- 1st Connector BS1363A - 2nd Connector : Cable - 18AWG |
186 In Stock |
|
$7.2100 / $11.3200 | Buy Now |
DISTI #
369003-E01
|
TME | Cable, 3x1mm2, BS 1363 (G) plug,wires, PVC, 2.5m, black, 10A, 250V Min Qty: 1 | 10 |
|
$11.4900 / $16.6300 | Buy Now |
DISTI #
000000000003019915
|
Sager | AC Power Cords 2.5m 3X1.00 INTL Min Qty: 1 | 0 |
|
$6.6000 / $9.9000 | Buy Now |
|
Master Electronics | Power cord – Cord type H05VVF – Black - 250V – 10 A – Length 8.20' (2.50m) - Male pins (blades) to leads- 1st Connector BS1363A - 2nd Connector : Cable - 18AWG |
186 In Stock |
|
$7.2100 / $11.3200 | Buy Now |