36908000000
Description: Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT

Overview of 36908000000 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 36908000000 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91T4155
Newark Fuse 300V Tl Te5 Ll Ammo .800A/ Bulk |Littelfuse 36908000000 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2620
  • 2,500 $0.2390
$0.2390 / $0.2620 Buy Now
DISTI # 36908000000-ND
DigiKey FUSE BRD MNT 800MA 300VAC RADIAL Min Qty: 1400 Lead time: 12 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,400 $0.2642
$0.2642 Buy Now
DISTI # 576-36908000000
Mouser Electronics Fuses with Leads - Through Hole 300V .800A TL TE5 LL RoHS: Not Compliant 0
  • 1 $0.6100
  • 10 $0.5770
  • 100 $0.4030
  • 250 $0.3670
  • 500 $0.3120
  • 1,000 $0.2620
  • 2,800 $0.2610
$0.2610 / $0.6100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 1,400 $0.2270
$0.2270 Buy Now
Ozdisan Elektronik FUSE BRD MNT 800MA 300VAC RADIAL 0
  • 1 $0.5197
  • 1,400 $0.4519
$0.4519 / $0.5197 RFQ

CAD Models for 36908000000 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 36908000000 by Littelfuse Inc

36908000000
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
Body Breadth
4 mm
Body Height
8 mm
Body Length or Diameter
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
TE5
JESD-609 Code
e3
Joule Integral-Nom
5 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
AMMO PACK
Rated Breaking Capacity
50 A
Rated Current
0.8 A
Rated Voltage(AC)
300 V
Rated Voltage(DC)
300 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
Trip Time or Delay
20 s
Want to compare parts?
  1. 36908000000
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 36908000000

This table gives cross-reference parts and alternative options found for 36908000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36908000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
36908000440 Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 36908000000 vs 36908000440

Related Parts for 36908000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36908000000 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36908000000 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 36908000000 would you like to use for your alert(s)?
  • Please alert me when 36908000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36908000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36908000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36908000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36908000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36908000000 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: