Part Details for 36910-0127 by Molex
Overview of 36910-0127 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140369-101LF | Amphenol Communications Solutions | MBO SOCKET ASSY INTERCON | |
10131936-910ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 10 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 36910-0127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0369100127
|
Avnet Americas | FOXI-ONLY WIRNG HRNS #1, BRN 070-0093-00 - Bulk (Alt: 0369100127) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
775 Partner Stock |
|
$46.2200 / $54.4200 | Buy Now |
DISTI #
C1S549808613493
|
Chip1Stop | Unclassified | 775 |
|
$42.3000 / $63.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
775 Partner Stock |
|
$46.2200 / $54.4200 | Buy Now |