-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7071
|
Newark | Picoezmate 4 Circuit 300Mm |Molex 36920-0403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5105 |
|
$2.7400 / $3.7000 | Buy Now |
DISTI #
538-36920-0403
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 4 Circuit 300MM RoHS: Compliant | 0 |
|
$1.9800 / $2.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5105 Partner Stock |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
36920-0403
|
TTI | Rectangular Cable Assemblies PicoEZmate 4 Circuit 300MM Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$1.6800 / $2.8400 | Buy Now |
DISTI #
4262005
|
element14 Asia-Pacific | CABLE ASSY, 4POS, WTB RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1521 / $4.5262 | Buy Now |
DISTI #
4262005
|
Farnell | CABLE ASSY, 4POS, WTB RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$3.1353 / $4.5039 | Buy Now |
DISTI #
4231014
|
Farnell | CABLE ASSY, 4P, RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 2575 |
|
$2.2022 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5105 Partner Stock |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
10187353
|
TestEquity LLC | Molex 36920-0403 Headers & Wire Housings, Picoezmate 4 Circuit 300mm, | 5105 |
|
$2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy