-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 2/0 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8344
|
Newark | Terminal, Ring Tongue, 1/4", 2/0Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:00Awg, Conductor Area Csa:70Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36921 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 496 |
|
$6.2100 / $8.7600 | Buy Now |
DISTI #
A27115-ND
|
DigiKey | CONN RING CIRC 2/0AWG #1/4 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
466 In Stock |
|
$4.9560 / $7.6600 | Buy Now |
DISTI #
36921
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece - Bulk (Alt: 36921) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 2300 Factory Stock |
|
$4.1065 / $4.9417 | Buy Now |
DISTI #
571-36921
|
Mouser Electronics | Terminals N/I-RING 2/0AWG#1/4 M6+ RoHS: Compliant | 915 |
|
$4.9200 / $8.4200 | Buy Now |
DISTI #
V36:1790_11840408
|
Arrow Electronics | Ring Tongue Terminal (2/0)AWG Copper 50.8mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2416 | Americas - 200 |
|
$4.6550 / $7.5720 | Buy Now |
|
Future Electronics | SOLISTRAND Straight Closed Barrel Ring and Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$4.2200 | Buy Now |
DISTI #
AMP36921
|
Heilind Electronics | TERMINAL,SOLIS R 2/0 1/4 | Americas - 0 in Stock |
|
$5.1178 / $5.1942 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 2/0 1/4 RoHS: Compliant |
580 In Stock 2300 Factory Stock |
|
$4.5300 / $8.2700 | Buy Now |
DISTI #
76881062
|
Verical | Ring Tongue Terminal (2/0)AWG Copper 50.8mm Tin Loose RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2403 | Americas - 580 |
|
$7.1240 / $10.7510 | Buy Now |
DISTI #
79375653
|
Verical | Ring Tongue Terminal (2/0)AWG Copper 50.8mm Tin Loose RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2416 | Americas - 200 |
|
$7.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36921
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36921
TE Connectivity
TERMINAL,SOLIS R 2/0 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 |
This table gives cross-reference parts and alternative options found for 36921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
719922-1 | (719922-1) XCX 70 C1AU 70 (M) | TE Connectivity | 36921 vs 719922-1 |
SIML-0-0710028-5 | Ring Terminal, 70mm2 | TE Connectivity | 36921 vs SIML-0-0710028-5 |
726348-2 | SO-RINGZUNGE D46234 | TE Connectivity | 36921 vs 726348-2 |