Part Details for 369210302 by Molex
Overview of 369210302 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 369210302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-369210302-ND
|
DigiKey | LINK396 3 CIRCUIT 150MM Min Qty: 50 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1740 In Stock |
|
$2.3900 / $2.5900 | Buy Now |
DISTI #
0369210302
|
Avnet Americas | Cable Assembly UL1015 0.15m 18AWG 3POS Link396 to 3POS Link396 RCP-RCP Bag - Bulk (Alt: 0369210302) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3185 / $2.9491 | Buy Now |
DISTI #
29AH0720
|
Avnet Americas | Cable Assembly UL1015 0.15m 18AWG 3POS Link396 to 3POS Link396 RCP-RCP Bag - Bulk (Alt: 29AH0720) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 50 Partner Stock |
|
$3.1300 / $4.5900 | Buy Now |
DISTI #
369210302
|
Avnet Abacus | Cable Assembly UL1015 0.15m 18AWG 3POS Link396 to 3POS Link396 RCP-RCP Bag (Alt: 369210302) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |