Part Details for 369210502 by Molex
Overview of 369210502 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 369210502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-369210502-ND
|
DigiKey | LINK396 5 CIRCUIT 150MM Min Qty: 50 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1340 In Stock |
|
$3.5700 / $3.8600 | Buy Now |
DISTI #
0369210502
|
Avnet Americas | Cable Assembly UL1015 0.15m 18AWG 5POS Link396 to 5POS Link396 RCP-RCP Bag - Bulk (Alt: 0369210502) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9365 | Buy Now |
DISTI #
369210502
|
Avnet Abacus | Cable Assembly UL1015 0.15m 18AWG 5POS Link396 to 5POS Link396 RCP-RCP Bag (Alt: 369210502) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803984138
|
Chip1Stop | Power cord RoHS: Compliant | 1340 |
|
$3.3800 / $4.0800 | Buy Now |
Part Details for 369210502
369210502 CAD Models
369210502 Part Data Attributes
|
369210502
Molex
Buy Now
Datasheet
|
Compare Parts:
369210502
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Approvals | UL | |
Connector Side1 | KK PLUS 396 | |
Connector Side2 | KK PLUS 396 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 3.12 mm | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER AND COMMUNICATION CABLE |