-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 2/0 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7080
|
Newark | Terminal, Ring Tongue, 1/2In, Crimp, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:00Awg, Conductor Area Csa:-, Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:1/2Rohs Compliant: Yes |Amp Te Connectivity 36925 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 515 |
|
$3.8600 / $4.1900 | Buy Now |
DISTI #
42AJ3531
|
Newark | Terminal, solis R 2/0 1/2 |Amp Te Connectivity 36925 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.6800 | Buy Now |
DISTI #
39Y8235
|
Newark | Ring Tongue Terminal, Solistrand Series, 1/2 ", M12, 00 Awg, Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36925 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.3700 | Buy Now |
DISTI #
A27121-ND
|
DigiKey | CONN RING CIRC 2/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1255 In Stock |
|
$3.1388 / $5.9300 | Buy Now |
DISTI #
66H7080
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece - Bulk (Alt: 66H7080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 515 Partner Stock |
|
$4.3700 / $5.3700 | Buy Now |
DISTI #
36925
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece - Bulk (Alt: 36925) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0652 | Buy Now |
DISTI #
571-36925
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 17 |
|
$3.8900 / $5.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.9600 | Buy Now |
DISTI #
AMP36925
|
Heilind Electronics | TERMINAL,SOLIS R 2/0 1/2 | Americas - 5 in Stock375 On Order |
|
$3.7450 / $4.5618 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 2/0 1/2 RoHS: Compliant |
3413 In Stock |
|
$2.9900 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36925
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36925
TE Connectivity
TERMINAL,SOLIS R 2/0 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 | |
Wire Gauge | 0 AWG |