Part Details for 36928 by Wiha Quality Tools
Overview of 36928 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J2840
|
Newark | Ball End Long Arm Hex L-Key 6.0Mm Rohs Compliant: Yes |Wiha 36928 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
36928-ND
|
DigiKey | HEX KEY L-SHAPE 6MM 7.01" Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $11.8000 | Buy Now |