-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 3/0 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H6577
|
Newark | Terminal, Ring Tongue, 1/2", 3/0Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:000Awg, Conductor Area Csa:96.3Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36929 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4400 / $8.7200 | Buy Now |
DISTI #
42AJ3532
|
Newark | Terminal, solis R 3/0 1/2 |Amp Te Connectivity 36929 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $9.1600 | Buy Now |
DISTI #
A27127-ND
|
DigiKey | CONN RING CIRC 3/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
234 In Stock |
|
$6.6272 / $7.8700 | Buy Now |
DISTI #
36929
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG 54.43mm 27.48mm Tin Loose Piece - Bulk (Alt: 36929) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Bulk | 274 Factory Stock |
|
$6.2561 / $7.5285 | Buy Now |
DISTI #
87H6577
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG 54.43mm 27.48mm Tin Loose Piece - Bulk (Alt: 87H6577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$7.0800 / $8.4900 | Buy Now |
DISTI #
571-36929
|
Mouser Electronics | Terminals SOLISTRND RING TERM SZ 1/2 RoHS: Compliant | 113 |
|
$6.6200 / $7.8700 | Buy Now |
|
Future Electronics | Solistrand 3/0 AWG Straight Closed Barrel Non-Insulated Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 30 Weeks Container: Box | 0Box |
|
$6.4300 / $6.5500 | Buy Now |
DISTI #
AMP36929
|
Heilind Electronics | TERMINAL,SOLIS R 3/0 1/2 | Americas - 792 in Stock |
|
$7.9131 / $10.0034 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 3/0 1/2 RoHS: Compliant |
500 In Stock |
|
$6.3700 / $8.7600 | Buy Now |
DISTI #
36929
|
TTI | Terminals SOLISTRND RING TERM SZ 1/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36929
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36929
TE Connectivity
TERMINAL,SOLIS R 3/0 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 96 mm2 | |
Wire Gauge | 0 AWG |