36934
Description: BODY SOLIS RING 4/0 1/2

Overview of 36934 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10131936-934ULF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 34 Positions , 2.00mm (0.079in) Pitch.

Price & Stock for 36934 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 93X5227
Newark Terminal, Ring Tongue, 4/0 Awg, Uninsul, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:0Awg, Conductor Area Csa:117Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36934 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 26
  • 1 $10.1200
  • 10 $9.8100
  • 25 $9.5300
  • 50 $9.3000
  • 100 $9.0900
$9.0900 / $10.1200 Buy Now
DISTI # 58H5558
Newark Terminal, Ring Tongue, 1/4In, Crimp, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:0000Awg, Conductor Area Csa:125Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36934 RoHS: Compliant Min Qty: 5 Package Multiple: 50 Date Code: 0 Container: Pack 0
  • 5 $303.5300
  • 10 $292.0300
  • 25 $287.4400
$287.4400 / $303.5300 Buy Now
DISTI # 33B8288
Newark Terminal, Ring Tongue, 4/0 Awg, Uninsul, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:0Awg, Conductor Area Csa:117Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36934 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $7.7400
$7.7400 Buy Now
DISTI # A27134-ND
DigiKey CONN RING CIRC 4/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk 380
In Stock
  • 1 $10.2100
  • 10 $8.4580
  • 25 $7.8488
  • 50 $7.4182
  • 100 $7.0122
  • 250 $6.5106
  • 500 $6.1564
  • 1,000 $5.8227
$5.8227 / $10.2100 Buy Now
DISTI # 36934
Avnet Americas Ring Tongue Terminal (4/0)AWG 56.03mm 29.21mm Tin Loose Piece - Bulk (Alt: 36934) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Bulk 50 Factory Stock
  • 250 $6.5281
$6.5281 Buy Now
DISTI # 571-36934
Mouser Electronics Terminals BODY SOLIS RING 4/0 RoHS: Compliant 213
  • 1 $8.4600
  • 10 $7.0000
  • 50 $6.8300
  • 100 $6.6300
  • 250 $6.5100
  • 500 $6.1500
  • 1,000 $5.8200
$5.8200 / $8.4600 Buy Now
Future Electronics CONN RING CIRC 4/0AWG #1/2 CRIMP RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks Container: Box 0
Box
  • 250 $5.4200
$5.4200 Buy Now
Bisco Industries   2
Buy Now
DISTI # AMP36934
Heilind Electronics BODY SOLIS RING 4/0 1/2 Americas - 0 in Stock
3750 On Order
  • 1 $7.5575
  • 30 $6.3579
  • 70 $6.1623
  • 130 $6.0689
  • 250 $5.9783
$5.9783 / $7.5575 Buy Now
Onlinecomponents.com BODY SOLIS RING 4/0 1/2 RoHS: Compliant 4649 In Stock
  • 5 $8.1900
  • 25 $4.5000
  • 50 $4.1100
  • 100 $3.9100
  • 250 $3.8300
  • 500 $3.7900
  • 1,000 $3.7600
  • 2,500 $3.7200
$3.7200 / $8.1900 Buy Now
DISTI # 83629091
Verical Ring Tongue Terminal (4/0)AWG Copper 56.03mm Tin Loose RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2348 Americas - 4620
  • 10 $10.3671
  • 25 $5.6962
  • 50 $5.1119
  • 100 $4.7800
  • 250 $4.6424
$4.6424 / $10.3671 Buy Now
DISTI # 14978628
Verical Ring Tongue Terminal (4/0)AWG Copper 56.03mm Tin Loose RoHS: Compliant Min Qty: 7 Package Multiple: 1 Americas - 26
  • 7 $9.6700
$9.6700 Buy Now
Quest Components RING TERMINAL, 117MM2 159
  • 1 $12.7500
  • 30 $7.8625
  • 128 $7.0125
$7.0125 / $12.7500 Buy Now
DISTI # 36934
TTI Terminals BODY SOLIS RING 4/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 653
Limited Supply - Call TTI
Buy Now
DISTI # AMP36934
Interstate Connecting Components BODY SOLIS RING 4/0 1/2 0
875 On Order
  • 1 $7.5575
  • 30 $6.3579
  • 70 $6.1623
  • 130 $6.0689
  • 250 $5.9783
$5.9783 / $7.5575 Buy Now
DISTI # 36934
Avnet Abacus Ring Tongue Terminal (4/0)AWG 56.03mm 29.21mm Tin Loose Piece (Alt: 36934) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 36934
Avnet Abacus Ring Tongue Terminal (4/0)AWG 56.03mm 29.21mm Tin Loose Piece (Alt: 36934) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics BODY SOLIS RING 4/0 1/2 RoHS: Compliant 4649 In Stock
  • 5 $8.1900
  • 25 $4.5000
  • 50 $4.1100
  • 100 $3.9100
  • 250 $3.8300
  • 500 $3.7900
  • 1,000 $3.7600
  • 2,500 $3.7200
$3.7200 / $8.1900 Buy Now

CAD Models for 36934 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 36934 by TE Connectivity

36934
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
30 Weeks
Samacsys Manufacturer
TE Connectivity
Number of Ways
1
Safety Approval
UL
Terminal Gender
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
117 mm2
Want to compare parts?
  1. 36934
    TE Connectivity
    BODY SOLIS RING 4/0 1/2
    VS

Related Parts for 36934

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36934 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36934 by TE Connectivity

Select Manufacturer
Which Manufacturer of 36934 would you like to use for your alert(s)?
  • Please alert me when 36934 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36934 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36934 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36934 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36934.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36934 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: