Part Details for 36934 by Wiha Quality Tools
Overview of 36934 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3361
|
Newark | Ball End Hex L-Key Mid Length 4.0Mm/Bag W/ Hang Hole Rohs Compliant: Yes |Wiha 36934 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
431-1713-ND
|
DigiKey | HEX KEY L-SHAPE 4MM 4.45" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$2.6800 | Buy Now |