-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,CE 22-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8376
|
Newark | Terminal, Closed End Splice, 10Awg, Product Range:-, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Insulator Colour:Purple, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 36965 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$0.0330 | Buy Now |
DISTI #
28T0379
|
Newark | Terminal, Closed End, 22-10Awg, Product Range:-, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Insulator Colour:Violet, Insulator Material:Pvc (Polyvinylchloride), Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 36965 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6990 |
|
$0.1980 / $0.2940 | Buy Now |
DISTI #
A09057-ND
|
DigiKey | CONN SPLICE 10-22 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3267 In Stock |
|
$0.1688 / $0.3600 | Buy Now |
DISTI #
36965
|
Avnet Americas | Splice Terminal 10-22AWG 28.58mm Tin Loose Piece - Bulk (Alt: 36965) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Bulk | 33500 Factory Stock |
|
$0.1701 / $0.1864 | Buy Now |
DISTI #
57AC8376
|
Avnet Americas | Splice Terminal 10-22AWG 28.58mm Tin Loose Piece - Bulk (Alt: 57AC8376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$0.2330 | Buy Now |
DISTI #
571-36965
|
Mouser Electronics | Terminals VINYL 22-10AWG 1.010 RoHS: Compliant | 68500 |
|
$0.1440 / $0.2900 | Buy Now |
DISTI #
V36:1790_11839704
|
Arrow Electronics | Connector Terminals Splice Terminal 10-22AWG Copper Purple 28.58mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2248 | Americas - 990 |
|
$0.1277 / $0.1931 | Buy Now |
|
Future Electronics | 22 - 10 AWG Purple Color PVC Insulated Closed End Barrel Splice RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5000Box |
|
$0.1490 / $0.1770 | Buy Now |
DISTI #
AMP36965
|
Heilind Electronics | SPLICE,CE 22-10 | Americas - 38231 in Stock |
|
$0.2016 / $0.2548 | Buy Now |
|
Onlinecomponents.com | Closed End Splice - Crimp - 22 AWG - 10 AWG - 6 mm² - Violet. RoHS: Compliant |
24054 In Stock 33500 Factory Stock |
|
$0.1314 / $0.1493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36965
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36965
TE Connectivity
SPLICE,CE 22-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |