Part Details for 3699623001 by TE Connectivity
Overview of 3699623001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3699623001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0331-20-0/2/9
|
Heilind Electronics | 44A0331-20-0/2/9 9-1198268-0 / 3699623001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A0331-20-0/2/9
|
Interstate Connecting Components | 44A0331-20-0/2/9 9-1198268-0 / 3699623001 | 0 |
|
Buy Now | |
DISTI #
3699623001
|
Avnet Abacus | High Performance Cable (Alt: 3699623001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3699623001
3699623001 CAD Models
3699623001 Part Data Attributes:
|
3699623001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3699623001
TE Connectivity
Wire And Cable, 3 Conductor(s), 20AWG, 2500V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 2500 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |