Part Details for 36FCD10 by TE Connectivity
Overview of 36FCD10 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36FCD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4522
|
Newark | Rfi Power Line Filter, 36A, 9.8Ma, Filter Applications:General Purpose, Voltage Rating:480Vac, Current Rating:36A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Capacitance:3.1Μf Rohs Compliant: Yes |Corcom Te Connectivity 36FCD10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$369.6900 / $397.0400 | Buy Now |
DISTI #
6609070-5-ND
|
DigiKey | LINE FILTER 36A CHASSIS MOUNT Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$341.9520 / $367.2800 | Buy Now |
DISTI #
6609070-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 36A 480VAC Screw Flange Mount - Bulk (Alt: 6609070-5) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$295.9322 / $356.1218 | Buy Now |
DISTI #
592-36FCD10
|
Mouser Electronics | Power Line Filters 36A PHNX-PHNX CONTAC FLANGE MOUNT RoHS: Compliant | 0 |
|
$349.4300 / $363.9400 | Order Now |
DISTI #
COR36FCD10
|
Heilind Electronics | 6609070-5 36FCD10 J0=F7753 | Americas - 0 in Stock |
|
$351.1875 / $391.8594 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 3-Phase Delta External 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount RoHS: Compliant | 0 |
|
$339.7900 / $360.0800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | THREE PHASE EMI FILTER, 277V, 50/60HZHZ | 9 |
|
$371.4240 / $406.2450 | Buy Now |
DISTI #
6609070-5
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$313.1000 / $319.3700 | Buy Now |
DISTI #
COR36FCD10
|
Interstate Connecting Components | 6609070-5 36FCD10 J0=F7753 | 0 |
|
$351.1875 / $391.8594 | Buy Now |
Part Details for 36FCD10
36FCD10 CAD Models
36FCD10 Part Data Attributes
|
36FCD10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36FCD10
TE Connectivity
277V, 50/60Hz, THREE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DIN TERMINAL | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 64 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 35 dB | |
Insertion Loss@Frequency-Min | 9 dB | |
Leakage Current-Max | 4.3 mA | |
Length | 214 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 36 A | |
Rated Voltage | 277 V | |
Width | 159 mm |