Part Details for 36DE623G015BB2A by Vishay Intertechnologies
Overview of 36DE623G015BB2A by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36DE623G015BB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8387
|
Newark | Aluminum Electrolytic Capacitor 62000Uf, 15V, +75, -10%, Screw, Capacitance:62000µf, Voltage(Dc):15V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2500 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Vishay 36DE623G015BB2A RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 11 |
|
RFQ |