Part Details for 36KEPS10BFPWHM by TE Connectivity
Overview of 36KEPS10BFPWHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 36KEPS10BFPWHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7937
|
Newark | Power Line Filter, 3-Ph, 36A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 36KEPS10BFPWHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$310.8100 / $353.5900 | Buy Now |
DISTI #
174-36KEPS10BFPWHM-ND
|
DigiKey | LINE FILTER 520VAC 36A CHASSIS Min Qty: 4 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$327.0075 | Buy Now |
DISTI #
655-36KEPS10BFPWHM
|
Mouser Electronics | Power Line Filters KEP 36A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant | 0 |
|
$315.6900 / $326.9700 | Order Now |
|
Onlinecomponents.com | KEP 36A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant | 0 |
|
$306.3500 / $446.5800 | Buy Now |
|
Master Electronics | KEP 36A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant | 0 |
|
$306.3500 / $446.5800 | Buy Now |
Part Details for 36KEPS10BFPWHM
36KEPS10BFPWHM CAD Models
36KEPS10BFPWHM Part Data Attributes
|
36KEPS10BFPWHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36KEPS10BFPWHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 8.5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 36 A |