There are no models available for this part yet.
Overview of 36PB-3118PG-5D by iCONN Systems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1585CT-3.6#PBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp | |
LT1587CM-3.6#PBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp |
Price & Stock for 36PB-3118PG-5D by iCONN Systems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4529-36PB-3118PG-5D-ND
|
DigiKey | 18P M Plug, Field Installable, S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$18.3500 / $21.4600 | Buy Now |