Part Details for 36PB-3118SG-5G by iCONN Systems LLC
Overview of 36PB-3118SG-5G by iCONN Systems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1585CT-3.6#PBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp | |
LT1587CM-3.6#PBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp |
Price & Stock for 36PB-3118SG-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4529-36PB-3118SG-5G-ND
|
DigiKey | 18P F Plug, Field Installable, S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$25.4500 / $29.7700 | Buy Now |