Part Details for 37-150 by MCM Electronics
Overview of 37-150 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8490
|
Newark | Resistance:150Ohm, Product Range:-, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Oxide Film, Temperature Coefficient:-, Resistor Type:Flame Proof Rohs Compliant: Yes |Mcm 37-150 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 483 |
|
$0.1850 | Buy Now |