Part Details for 37-3565/X1 by Majestic Glove USA
Overview of 37-3565/X1 by Majestic Glove USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3565IMSE#TRPBF | Analog Devices | 1.25A, 4MHz, Sync Buck DC/DC C | |
LTC3565IMSE#PBF | Analog Devices | 1.25A, 4MHz, Sync Buck DC/DC C | |
LTC3565IDD#TRPBF | Analog Devices | 1.25A, 4MHz, Sync Buck DC/DC C |
Price & Stock for 37-3565/X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1393
|
Newark | Blk Dyn Dmnd Knt, micrntrl, thb Crch, a3,x1 |Majestic 37-3565/X1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.4100 | Buy Now |