Part Details for 37.004 by Altech Corporation
Overview of 37.004 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 37.004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8329
|
Newark | Pcb Plug, 4 Pole, 5.08Mm, Horizontal |Altech 37.004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-1872-ND
|
DigiKey | PCB PLUG 4P 5.08MM HORZ 15A GRN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
138 In Stock |
|
$1.2749 / $3.2500 | Buy Now |
DISTI #
845-37.004
|
Mouser Electronics | Pluggable Terminal Blocks AKZ950/4 Plgble Grn RoHS: Compliant | 63 |
|
$1.2700 / $3.2300 | Buy Now |
|
Future Electronics | Pluggable Terminal Blocks AKZ950/4 Plgble Grn RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.4200 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 5.08mm Screw 15A RoHS: Compliant |
463 In Stock 2273 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks AKZ950/4 Plgble Grn Min Qty: 1 | 244 |
|
$1.5200 / $1.6500 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS 5.08mm Screw 15A RoHS: Compliant |
463 In Stock 2273 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |
DISTI #
10120130
|
TestEquity LLC | Altech 37.004 PCB Plug, 4 Pole, 5.08mm, horizontal AKZ950/04-5.08, 15A, 300V, green | 0 |
|
$1.9100 | Buy Now |
Part Details for 37.004
37.004 CAD Models
37.004 Part Data Attributes
|
37.004
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.004
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |