Part Details for 37.005 by Altech Corporation
Overview of 37.005 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8330
|
Newark | Pcb Plug, 5 Pole, 5.08Mm, Horizontal |Altech 37.005 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
1920-1316-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$1.5529 / $3.6000 | Buy Now |
DISTI #
845-37.005
|
Mouser Electronics | Pluggable Terminal Blocks AKZ950/5 Plgble Grn RoHS: Compliant | 0 |
|
$1.5500 / $3.5100 | Order Now |
|
Future Electronics | Green 5 Position 5.08 mm Pitch Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.7800 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 5 Position - 5.08 mm Pitch - 15A - 300V - 22 to 14 AWG - AKZ950 Series - Green. RoHS: Compliant | 2389 Factory Stock |
|
$1.5900 / $2.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | 40 |
|
$1.6500 / $3.3000 | Buy Now | |
|
Master Electronics | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 5 Position - 5.08 mm Pitch - 15A - 300V - 22 to 14 AWG - AKZ950 Series - Green. RoHS: Compliant | 2389 Factory Stock |
|
$1.5900 / $2.0900 | Buy Now |
Part Details for 37.005
37.005 CAD Models
37.005 Part Data Attributes
|
37.005
Altech Corporation
Buy Now
|
Compare Parts:
37.005
Altech Corporation
|
Samacsys Manufacturer | Altech |