Part Details for 37.006 by Altech Corporation
Overview of 37.006 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8331
|
Newark | Pcb Plug, 6 Pole, 5.08Mm, Horizontal |Altech 37.006 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9200 | Buy Now |
DISTI #
1920-1331-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
55 In Stock |
|
$1.8811 / $4.3600 | Buy Now |
DISTI #
845-37.006
|
Mouser Electronics | Pluggable Terminal Blocks AKZ950/6 Plgble Grn RoHS: Compliant | 0 |
|
$2.0000 / $4.2600 | Order Now |
|
Future Electronics | Green 6 Position 5.08 mm Pitch 22-12 AWG Pluggable Screw Cage Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.1500 / $2.4400 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 6 Position - 5.08 mm Pitch - 15A - 300V - 22 to 14 AWG - AKZ950 Series - Green. RoHS: Compliant |
331 In Stock 50 Factory Stock |
|
$1.9300 / $2.5300 | Buy Now |
|
Quest Components | 16 |
|
$3.3108 / $4.5147 | Buy Now | |
|
Quest Components | 20 |
|
$8.3800 / $12.5700 | Buy Now | |
|
Master Electronics | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 6 Position - 5.08 mm Pitch - 15A - 300V - 22 to 14 AWG - AKZ950 Series - Green. RoHS: Compliant |
331 In Stock 50 Factory Stock |
|
$1.9300 / $2.5300 | Buy Now |
Part Details for 37.006
37.006 CAD Models
37.006 Part Data Attributes
|
37.006
Altech Corporation
Buy Now
|
Compare Parts:
37.006
Altech Corporation
|
Samacsys Manufacturer | Altech |