Part Details for 37.007 by Altech Corporation
Overview of 37.007 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 37.007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8332
|
Newark | Pcb Plug, 7 Pole, 5.08Mm, Horizontal |Altech 37.007 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.5800 | Buy Now |
DISTI #
37.007-ND
|
DigiKey | PCB PLUG 7P 5.08MM HORZ 15A GRN Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6377 | Buy Now |
DISTI #
845-37.007
|
Mouser Electronics | Pluggable Terminal Blocks AKZ950/7 Plgble Grn RoHS: Compliant | 0 |
|
$2.6200 / $5.0900 | Order Now |
|
Future Electronics | Pluggable Terminal Blocks AKZ950/7 Plgble Grn RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$2.9800 / $3.2700 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 7 Position - 5.08 mm Pitch - 15A - 300V - 22 to 14 AWG - AKZ950 Series - Green. RoHS: Compliant | 357 Factory Stock |
|
$2.2600 / $2.9600 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks AKZ950/7 Plgble Grn Min Qty: 30 | 214 |
|
$2.9000 | Buy Now |
|
Master Electronics | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 7 Position - 5.08 mm Pitch - 15A - 300V - 22 to 14 AWG - AKZ950 Series - Green. RoHS: Compliant | 357 Factory Stock |
|
$2.2600 / $2.9600 | Buy Now |
DISTI #
10115860
|
TestEquity LLC | Altech 37.007 PCB Plug, 7 Pole, 5.08mm, horizontal AKZ950/07-5.08, 15A, 300V, green | 0 |
|
$3.3400 | Buy Now |
Part Details for 37.007
37.007 CAD Models
37.007 Part Data Attributes
|
37.007
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.007
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |