Part Details for 37.103 by Altech Corporation
Overview of 37.103 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8351
|
Newark | Pcb Header, 3 Pole, 5.08Mm |Altech 37.103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.9250 | Buy Now |
DISTI #
1920-2155-ND
|
DigiKey | PCB HDR 3P 5.08MM STLZ950/03G5.0 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8408 | Buy Now |
DISTI #
845-37.103
|
Mouser Electronics | Fixed Terminal Blocks STLZ950/3-w HorzHdr RoHS: Compliant | 38 |
|
$0.8260 / $1.4200 | Buy Now |
|
Future Electronics | Green 3 Position 5.08 mm Pitch Horizontal Closed End Pluggable Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.8250 / $0.9550 | Buy Now |
|
Onlinecomponents.com | PCB Header, 3P, 5.08mm PS, STLZ950/03G-5.08-H, Horizontal | Altech Corp 37.103 RoHS: Compliant |
390 In Stock 2121 Factory Stock |
|
$0.4727 / $0.6945 | Buy Now |
DISTI #
61142285
|
Verical | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole Min Qty: 100 Package Multiple: 100 Date Code: 2152 | Americas - 300 |
|
$0.6577 / $0.9029 | Buy Now |
|
Powell Electronics | PCB Header, 3 Pole, 5.08mm Min Qty: 100 | 1400 |
|
$0.6200 | Buy Now |
|
Master Electronics | PCB Header, 3P, 5.08mm PS, STLZ950/03G-5.08-H, Horizontal | Altech Corp 37.103 RoHS: Compliant |
390 In Stock 2121 Factory Stock |
|
$0.4727 / $0.6945 | Buy Now |
DISTI #
10122969
|
TestEquity LLC | Altech 37.103 PCB Header, 3 Pole, 5.08mm STLZ950/03G-5.08-H, horizontal | 0 |
|
$0.7200 | Buy Now |
Part Details for 37.103
37.103 CAD Models
37.103 Part Data Attributes
|
37.103
Altech Corporation
Buy Now
|
Compare Parts:
37.103
Altech Corporation
|
Samacsys Manufacturer | Altech |