-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8360
|
Newark | Pcb Header, 12 Pole, 5.08Mm |Altech 37.112 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9200 | Buy Now |
DISTI #
37.112-ND
|
DigiKey | PCB HDR 12P 5.08MM HORZ Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3260 | Buy Now |
DISTI #
845-37.112
|
Mouser Electronics | Fixed Terminal Blocks STLZ950/12-w HorzHdr RoHS: Compliant | 0 |
|
$2.6400 / $3.8600 | Order Now |
|
Future Electronics | Green 12 Position 5.08 mm Pitch Horizontal Closed End Pluggable Header RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks Container: Box | 0Box |
|
$2.7700 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 171 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
|
Powell Electronics | PCB Header, 12 Pole, 5.08mm Min Qty: 20 | 17 |
|
$2.4800 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 171 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
DISTI #
10114920
|
TestEquity LLC | Altech 37.112 PCB Header, 12 Pole, 5.08mm STLZ950/12G-5.08-H, horizontal | 0 |
|
$2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37.112
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.112
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |