Part Details for 37.119 by Altech Corporation
Overview of 37.119 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8367
|
Newark | Pcb Header, 19 Pole, 5.08Mm |Altech 37.119 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $6.2400 | Buy Now |
DISTI #
37.119-ND
|
DigiKey | PCB HDR 19P 5.08MM HORZ Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2900 | Buy Now |
DISTI #
845-37.119
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 19 Pole, 5.08mm | 0 |
|
$4.0800 / $6.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $4.6700 | Buy Now |
DISTI #
10113127
|
TestEquity LLC | Altech 37.119 PCB Header, 19 Pole, 5.08mm STLZ950/19G-5.08-H, horizontal | 0 |
|
$4.5600 | Buy Now |