Part Details for 37.211 by Altech Corporation
Overview of 37.211 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8383
|
Newark | Pcb Header, 11 Pole, 5.08Mm |Altech 37.211 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.6100 | Buy Now |
DISTI #
37.211-ND
|
DigiKey | PCB HDR 11P 5.08MM VERT Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0580 | Buy Now |
DISTI #
845-37.211
|
Mouser Electronics | Fixed Terminal Blocks STLZ955/11-wVertHdr RoHS: Compliant | 0 |
|
$2.3700 / $4.0100 | Order Now |
DISTI #
71972724
|
RS | PCB Header,11P,5.08mm PS, STLZ950/11G-5.08-V, Vertical | Altech Corp 37.211 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $4.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 220 Factory Stock |
|
$1.7800 / $2.7000 | Buy Now |
|
Powell Electronics | PCB Header, 11 Pole, 5.08mm Min Qty: 20 | 158 |
|
$2.2800 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 11 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 220 Factory Stock |
|
$1.7800 / $2.7000 | Buy Now |
DISTI #
10114924
|
TestEquity LLC | Altech 37.211 PCB Header, 11 Pole, 5.08mm STLZ950/11G-5.08-V, vertical | 0 |
|
$2.6300 | Buy Now |
Part Details for 37.211
37.211 CAD Models
37.211 Part Data Attributes
|
37.211
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.211
Altech Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 37.211
This table gives cross-reference parts and alternative options found for 37.211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37.211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546209-1 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 37.211 vs 1-1546209-1 |
3EHDRC-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 37.211 vs 3EHDRC-11P |
50950115131D | Strip Terminal Block | APEM Inc | 37.211 vs 50950115131D |
50960115121D | Strip Terminal Block | APEM Inc | 37.211 vs 50960115121D |
2EHDVM-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 37.211 vs 2EHDVM-11P |
3EHDVC-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 37.211 vs 3EHDVC-11P |
50950116021D | Strip Terminal Block | APEM Inc | 37.211 vs 50950116021D |
2EHDVT-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 37.211 vs 2EHDVT-11P |
2EHDVC-B1266711P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 37.211 vs 2EHDVC-B1266711P |
20020131-G112A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 37.211 vs 20020131-G112A01LF |