Part Details for 37.408 by Altech Corporation
Overview of 37.408 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8426
|
Newark | Pcb Header, 8 Pole, 5.00Mm |Altech 37.408 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
37.408-ND
|
DigiKey | PCB HEADER 8 P 5.00MM STL950/085 Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2797 | Buy Now |
DISTI #
845-37.408
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 8 Pole, 5.00mm | 0 |
|
$1.7400 / $3.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10115877
|
TestEquity LLC | Altech 37.408 PCB Header, 8 Pole, 5.00mm STL950/08-5.00-V, vertical, open | 0 |
|
$1.9100 | Buy Now |